Part Details for 2SB1277TL3/QR by ROHM Semiconductor
Overview of 2SB1277TL3/QR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SB1277TL3/QR
2SB1277TL3/QR CAD Models
2SB1277TL3/QR Part Data Attributes
|
2SB1277TL3/QR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1277TL3/QR
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2SB1277TL3/QR
This table gives cross-reference parts and alternative options found for 2SB1277TL3/QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1277TL3/QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1010/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB1010/QR |
2SB822C1/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB822C1/QR |
2SB911MC2/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB911MC2/QR |
2SB1240TV4/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB1240TV4/QR |
2SB1010T103/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB1010T103/QR |
NTE21 | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | NTE Electronics Inc | 2SB1277TL3/QR vs NTE21 |
2SB911M/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB911M/QR |
2SB1277TL2/QR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1277TL3/QR vs 2SB1277TL2/QR |