Part Details for 2SB1412TLQ by ROHM Semiconductor
Overview of 2SB1412TLQ by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1412TLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1412TLQCT-ND
|
DigiKey | TRANS PNP 20V 5A SOT-428 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4563 In Stock |
|
$0.3162 / $0.8400 | Buy Now |
DISTI #
755-2SB1412TLQ
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V 5A RoHS: Compliant | 134 |
|
$0.3160 / $0.8400 | Buy Now |
|
Future Electronics | 2SB1412 Series 20 V 5 A SMT PNP Low Frequency Transistor - SC-63 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Bristol Electronics | 25516 |
|
RFQ | ||
|
Bristol Electronics | 4225 |
|
RFQ | ||
|
ComSIT USA | LOW FREQUENCY TRANSISTOR (-20V,-5A) Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 802 |
|
RFQ |
Part Details for 2SB1412TLQ
2SB1412TLQ CAD Models
2SB1412TLQ Part Data Attributes:
|
2SB1412TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1412TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, CPT3, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | CPT3, SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn98Cu2) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SB1412TLQ
This table gives cross-reference parts and alternative options found for 2SB1412TLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1412TLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1412L-Q-TN3-T | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SB1412TLQ vs 2SB1412L-Q-TN3-T |
2SB1288Q | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SB1412TLQ vs 2SB1288Q |
2SB1412L-Q-TN3-R | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SB1412TLQ vs 2SB1412L-Q-TN3-R |
2SB1050Q | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SB1412TLQ vs 2SB1050Q |
2SB873Q | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SB1412TLQ vs 2SB873Q |
2SB1412G-Q-TN3-R | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SB1412TLQ vs 2SB1412G-Q-TN3-R |
2SB1412QTL | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, CPT3, SC-63, 3 PIN | ROHM Semiconductor | 2SB1412TLQ vs 2SB1412QTL |
2SB1319Q | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SB1412TLQ vs 2SB1319Q |
2SB1326TV4/QR | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1412TLQ vs 2SB1326TV4/QR |
2SB0873Q | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SB1412TLQ vs 2SB0873Q |