Part Details for 2SB1424T100Q by ROHM Semiconductor
Overview of 2SB1424T100Q by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1424T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1424T100QCT-ND
|
DigiKey | TRANS PNP 20V 3A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
755-2SB1424T100Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V 3A SO-89 RoHS: Compliant | 336 |
|
$0.1360 / $0.5000 | Buy Now |
|
Future Electronics | 2SB1424 Series 20 V 3 A SMT PNP Low VCE(sat) Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1550 | Buy Now |
DISTI #
63493145
|
Verical | Trans GP BJT PNP 20V 3A 500mW 4-Pin(3+Tab) MPT T/R Min Qty: 304 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.2340 / $0.2586 | Buy Now |
DISTI #
61912976
|
Verical | Trans GP BJT PNP 20V 3A 500mW 4-Pin(3+Tab) MPT T/R Min Qty: 304 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2340 / $0.2586 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-89 | 9598 |
|
$0.1122 / $0.3060 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-89 | 12636 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-89 | 5675 |
|
$0.2223 / $0.6350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 20V 3A MPT3 | 3000 |
|
$0.1951 | Buy Now |
Part Details for 2SB1424T100Q
2SB1424T100Q CAD Models
2SB1424T100Q Part Data Attributes
|
2SB1424T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1424T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 240 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SB1424T100Q
This table gives cross-reference parts and alternative options found for 2SB1424T100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1424T100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1424T100/Q | 3000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SB1424T100Q vs 2SB1424T100/Q |