Part Details for 2SB715 by Hitachi Ltd
Overview of 2SB715 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB715
2SB715 CAD Models
2SB715 Part Data Attributes
|
2SB715
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB715
Hitachi Ltd
Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92MOD, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SB715
This table gives cross-reference parts and alternative options found for 2SB715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA778A(K)RF | 50 mA, 180 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | 2SB715 vs 2SA778A(K)RF |
2SA778A(K)RR | Small Signal Bipolar Transistor, 0.05A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Hitachi Ltd | 2SB715 vs 2SA778A(K)RR |
2SB646A | Small Signal Bipolar Transistor, 0.05A I(C), PNP | Hitachi Ltd | 2SB715 vs 2SB646A |
2SA778(K)RR | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Hitachi Ltd | 2SB715 vs 2SA778(K)RR |
2SA778A(K)TZ | Small Signal Bipolar Transistor, 0.05A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Hitachi Ltd | 2SB715 vs 2SA778A(K)TZ |
KSA910 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | 2SB715 vs KSA910 |
2SA778A(K)TZ | 50mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SB715 vs 2SA778A(K)TZ |
2SB716 | Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92MOD, 3 PIN | Hitachi Ltd | 2SB715 vs 2SB716 |
2SA778(K)RF | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Hitachi Ltd | 2SB715 vs 2SA778(K)RF |
2SA778(K)TZ | 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SB715 vs 2SA778(K)TZ |