Part Details for 2SB865-AE by SANYO Semiconductor Co Ltd
Overview of 2SB865-AE by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB865-AE
2SB865-AE CAD Models
2SB865-AE Part Data Attributes:
|
2SB865-AE
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB865-AE
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-226
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SB865-AE
This table gives cross-reference parts and alternative options found for 2SB865-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB865-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB865-AE | TRANSISTOR 1500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal | onsemi | 2SB865-AE vs 2SB865-AE |