Part Details for 2SB906-Y(TE16L1,NQ) by Toshiba America Electronic Components
Overview of 2SB906-Y(TE16L1,NQ) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SB906-Y(TE16L1,NQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69778071
|
Verical | Trans GP BJT PNP 60V 3A 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1800 |
|
$0.6850 / $1.1313 | Buy Now |
Part Details for 2SB906-Y(TE16L1,NQ)
2SB906-Y(TE16L1,NQ) CAD Models
2SB906-Y(TE16L1,NQ) Part Data Attributes
|
2SB906-Y(TE16L1,NQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SB906-Y(TE16L1,NQ)
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9 MHz | |
VCEsat-Max | 1.7 V |