Part Details for 2SB927S-AE by onsemi
Overview of 2SB927S-AE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB927S-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3887
|
Newark | 2Sb927 - Transistor |Onsemi 2SB927S-AE Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4200 | Buy Now |
DISTI #
2156-2SB927S-AE-ND
|
DigiKey | TRANSISTOR Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | 2SB927 - Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.8703 / $1.0200 | Buy Now |
|
Chip1Cloud | Trans GP BJT PNP 25V 2.5A 1000mW 3-Pin Case MP | 200 |
|
RFQ |
Part Details for 2SB927S-AE
2SB927S-AE CAD Models
2SB927S-AE Part Data Attributes
|
2SB927S-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB927S-AE
onsemi
2SB927S-AE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Base Capacitance-Max | 32 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |