2SC1515K
Description: SMALL SIGNAL TRANSISTOR, TO-92

Overview of 2SC1515K by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC1515K by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC1515K by Renesas Electronics Corporation

2SC1515K
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 2SC1515K
    Renesas Electronics Corporation
    SMALL SIGNAL TRANSISTOR, TO-92
    VS

Alternate Parts for 2SC1515K

This table gives cross-reference parts and alternative options found for 2SC1515K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1515K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC1515K SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SC1515K vs 2SC1515K
Part Number Description Manufacturer Compare
TIS91 400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2SC1515K vs TIS91
BC550BZL1 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Motorola Semiconductor Products 2SC1515K vs BC550BZL1
TN6717A Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, Fairchild Semiconductor Corporation 2SC1515K vs TN6717A
MPSA55RL 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2SC1515K vs MPSA55RL
2SC383TM Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2SC1515K vs 2SC383TM
2SD1246-AB Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 SANYO Semiconductor Co Ltd 2SC1515K vs 2SD1246-AB
BC251 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Corporation 2SC1515K vs BC251
2SA778AK SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SC1515K vs 2SA778AK
2SD1209(K)TZ Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92MOD, 3 PIN Hitachi Ltd 2SC1515K vs 2SD1209(K)TZ
2SC3708T Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN SANYO Electric Co Ltd 2SC1515K vs 2SC3708T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC1515K by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC1515K by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SC1515K would you like to use for your alert(s)?
  • Please alert me when 2SC1515K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC1515K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC1515K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC1515K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC1515K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC1515K by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: