Part Details for 2SC1740S-Q by Micro Commercial Components
Overview of 2SC1740S-Q by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1740S-Q
2SC1740S-Q CAD Models
2SC1740S-Q Part Data Attributes
|
2SC1740S-Q
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC1740S-Q
Micro Commercial Components
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92S, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SC1740S-Q
This table gives cross-reference parts and alternative options found for 2SC1740S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1740S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1740S-Q-BP | Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92S, 3 PIN | Micro Commercial Components | 2SC1740S-Q vs 2SC1740S-Q-BP |
2SC1740SQ | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-92S, 3 PIN | Micro Commercial Components | 2SC1740S-Q vs 2SC1740SQ |
2SC1740SQ | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC1740S-Q vs 2SC1740SQ |
2SC1740S-Q | Small Signal Bipolar Transistor | Secos Corporation | 2SC1740S-Q vs 2SC1740S-Q |