Part Details for 2SC1959O by Continental Device India Ltd
Overview of 2SC1959O by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1959O
2SC1959O CAD Models
2SC1959O Part Data Attributes:
|
2SC1959O
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1959O
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SC1959O
This table gives cross-reference parts and alternative options found for 2SC1959O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1959O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1959O-BP | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC1959O vs 2SC1959O-BP |
2SC1959O | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC1959O vs 2SC1959O |