Part Details for 2SC1971 by Advanced Semiconductor Inc
Overview of 2SC1971 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1971
2SC1971 CAD Models
2SC1971 Part Data Attributes
|
2SC1971
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2SC1971
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-220AB, TO-220CE, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC1971
This table gives cross-reference parts and alternative options found for 2SC1971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1971 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-220AB, T-30E, 4 PIN | Mitsubishi Electric | 2SC1971 vs 2SC1971 |