Part Details for 2SC2060T103Q by ROHM Semiconductor
Overview of 2SC2060T103Q by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2060T103Q
2SC2060T103Q CAD Models
2SC2060T103Q Part Data Attributes
|
2SC2060T103Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2060T103Q
ROHM Semiconductor
1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-92L | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2060T103Q
This table gives cross-reference parts and alternative options found for 2SC2060T103Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2060T103Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIS91 | 400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SC2060T103Q vs TIS91 |
BC550BZL1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | 2SC2060T103Q vs BC550BZL1 |
TN6717A | Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, | Fairchild Semiconductor Corporation | 2SC2060T103Q vs TN6717A |
MPSA55RL | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2SC2060T103Q vs MPSA55RL |
2SC383TM | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | 2SC2060T103Q vs 2SC383TM |
2SD1246-AB | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SANYO Semiconductor Co Ltd | 2SC2060T103Q vs 2SD1246-AB |
BC251 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2SC2060T103Q vs BC251 |
2SA778AK | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2060T103Q vs 2SA778AK |
2SD1209(K)TZ | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92MOD, 3 PIN | Hitachi Ltd | 2SC2060T103Q vs 2SD1209(K)TZ |
2SC3708T | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SC2060T103Q vs 2SC3708T |