Part Details for 2SC2510 by Toshiba America Electronic Components
Results Overview of 2SC2510 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2510 Information
2SC2510 by Toshiba America Electronic Components is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2SC2510 by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2SC2510
2SC2510 Part Data Attributes
|
|
2SC2510
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2510
Toshiba America Electronic Components
TRANSISTOR HF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13B1A, 4 PIN, BIP RF Power
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flange Mount, O-Crfm-F4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 20 A | |
| Collector-Base Capacitance-Max | 600 Pf | |
| Collector-Emitter Voltage-Max | 35 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | O-CRFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 250 W | |
| Power Dissipation-Max (Abs) | 250 W | |
| Power Gain-Min (Gp) | 12.2 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for 2SC2510
This table gives cross-reference parts and alternative options found for 2SC2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS1000 | Advanced Power Technology | Check for Price | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN, PLASTIC, M174, 4 PIN | 2SC2510 vs MS1000 |
| MRF464 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 1-Element, Silicon, NPN | 2SC2510 vs MRF464 |
| HF75-28F | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | 2SC2510 vs HF75-28F |
| MS1000 | Microsemi Corporation (now Microchip) | Check for Price | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, M174, 4 PIN | 2SC2510 vs MS1000 |
| BLW77 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-121B, 4 PIN, BIP RF Power | 2SC2510 vs BLW77 |
| MS1077 | Microsemi Corporation (now Microchip) | Check for Price | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, PLASTIC, M174, 4 PIN | 2SC2510 vs MS1077 |
| SD1407 | STMicroelectronics | Check for Price | HF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M174, FM-4 | 2SC2510 vs SD1407 |