There are no models available for this part yet.
Overview of 2SC2642 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC2642 by Toshiba America Electronic Components
Part Data Attributes for 2SC2642 by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
FLANGE MOUNT, R-CDFM-F4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
2.8 A
|
Collector-Base Capacitance-Max
|
40 pF
|
Collector-Emitter Voltage-Max
|
17 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
30 W
|
Power Dissipation-Max (Abs)
|
30 W
|
Power Gain-Min (Gp)
|
6 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SC2642
This table gives cross-reference parts and alternative options found for 2SC2642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU20/12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2642 vs BLU20/12 |
MRF641 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2642 vs MRF641 |
MRF644 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2642 vs MRF644 |
SD1429 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | 2SC2642 vs SD1429 |
SD1429 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M111, 6 PIN | Advanced Power Technology | 2SC2642 vs SD1429 |
SD1422 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | 2SC2642 vs SD1422 |
NTE480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | 2SC2642 vs NTE480 |
MRF641 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2SC2642 vs MRF641 |