Part Details for 2SC2783 by Toshiba America Electronic Components
Overview of 2SC2783 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2783
2SC2783 CAD Models
2SC2783 Part Data Attributes
|
2SC2783
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2783
Toshiba America Electronic Components
TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13C1A, 6 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CERAMIC, 2-13C1A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2783
This table gives cross-reference parts and alternative options found for 2SC2783. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2783, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE367 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, W65, 4 PIN | NTE Electronics Inc | 2SC2783 vs NTE367 |
MRF658 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | 2SC2783 vs MRF658 |
2SC2905 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2783 vs 2SC2905 |
SD1434 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6 | STMicroelectronics | 2SC2783 vs SD1434 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | 2SC2783 vs MS1480 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | 2SC2783 vs MS1480 |
SD1434 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2783 vs SD1434 |
MRF646 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2SC2783 vs MRF646 |
MS1490 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | 2SC2783 vs MS1490 |
NTE368 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | 2SC2783 vs NTE368 |