Part Details for 2SC2905 by Advanced Semiconductor Inc
Overview of 2SC2905 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2905
2SC2905 CAD Models
2SC2905 Part Data Attributes
|
2SC2905
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2SC2905
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CXFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-X6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 120 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2905
This table gives cross-reference parts and alternative options found for 2SC2905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE368 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | 2SC2905 vs NTE368 |
TP5050 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | 2SC2905 vs TP5050 |
BLU30/12 Transistors | Transistor | Advanced Semiconductor Inc | 2SC2905 vs BLU30/12 |
MRF648 Transistors | TRANSISTOR,BJT,NPN,16V V(BR)CEO,11A I(C),SOT-160VAR | Freescale Semiconductor | 2SC2905 vs MRF648 |
ULBM25 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2905 vs ULBM25 |
MRF658 Transistors | TRANSISTOR,BJT,NPN,16V V(BR)CEO,15A I(C),RFMOD | Freescale Semiconductor | 2SC2905 vs MRF658 |
BLU60/12 Transistors | Transistor, | Philips Semiconductors | 2SC2905 vs BLU60/12 |
MS1480 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | 2SC2905 vs MS1480 |
MRF646 Transistors | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | 2SC2905 vs MRF646 |
2SC2783 Transistors | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13C1A, 6 PIN, BIP RF Power | Toshiba America Electronic Components | 2SC2905 vs 2SC2783 |