Part Details for 2SC2905 by Mitsubishi Electric
Overview of 2SC2905 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2905
2SC2905 CAD Models
2SC2905 Part Data Attributes
|
2SC2905
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC2905
Mitsubishi Electric
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 120 W | |
Power Dissipation-Max (Abs) | 120 W | |
Power Gain-Min (Gp) | 4.8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2905
This table gives cross-reference parts and alternative options found for 2SC2905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2905 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2SC2905 vs 2SC2905 |