There are no models available for this part yet.
Overview of 2SC3303-Y(T6L1,NQ) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC3303-Y(T6L1,NQ) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-2SC3303-Y(T6L1,NQ)CT-ND
|
DigiKey | TRANS NPN 80V 5A PW-MOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
855 In Stock |
|
$0.4975 / $1.8800 | Buy Now | |
DISTI #
2SC3303-Y(T6L1,NQ)
|
Avnet Americas | Trans GP BJT NPN 80V 5A 3-Pin(2+Tab) New PW-Mold T/R - Tape and Reel (Alt: 2SC3303-Y(T6L1,NQ)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-2SC3303-YT6L1NQ
|
Mouser Electronics | Bipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V RoHS: Compliant | 1968 |
|
$0.5750 / $1.4800 | Buy Now | |
DISTI #
C1S751200819694
|
Chip1Stop | Trans GP BJT NPN 80V 5A 1000mW Automotive 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant Container: Cut Tape | 1332 |
|
$0.6440 / $1.4300 | Buy Now | |
DISTI #
C1S751200955631
|
Chip1Stop | Trans GP BJT NPN 80V 5A 1000mW Automotive 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant | 800 |
|
$0.8790 / $1.0600 | Buy Now | |
DISTI #
2SC3303-Y(T6L1,NQ)
|
EBV Elektronik | Trans GP BJT NPN 80V 5A 3-Pin(2+Tab) New PW-Mold T/R (Alt: 2SC3303-Y(T6L1,NQ)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 2SC3303-Y(T6L1,NQ) by Toshiba America Electronic Components
Part Data Attributes for 2SC3303-Y(T6L1,NQ) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
20 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for 2SC3303-Y(T6L1,NQ)
This table gives cross-reference parts and alternative options found for 2SC3303-Y(T6L1,NQ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3303-Y(T6L1,NQ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3303-Y | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC3303-Y(T6L1,NQ) vs 2SC3303-Y |