Part Details for 2SC3553C by Renesas Electronics Corporation
Overview of 2SC3553C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3553C
2SC3553C CAD Models
2SC3553C Part Data Attributes
|
2SC3553C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3553C
Renesas Electronics Corporation
SMALL SIGNAL TRANSISTOR, SPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | SPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC3553C
This table gives cross-reference parts and alternative options found for 2SC3553C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3553C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3553-C | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3553C vs 2SC3553-C |
2SC3957-GIA | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3553C vs 2SC3957-GIA |
2SC3957-GIA | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC3553C vs 2SC3957-GIA |
2SC3553-C | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC3553C vs 2SC3553-C |
2SC3553-D | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SC3553C vs 2SC3553-D |