Part Details for 2SC3645R by SANYO Semiconductor Co Ltd
Overview of 2SC3645R by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3645R
2SC3645R CAD Models
2SC3645R Part Data Attributes
|
2SC3645R
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3645R
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.14A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, PCP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.14 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC3645R
This table gives cross-reference parts and alternative options found for 2SC3645R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3645R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3645-R | 140mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3645R vs 2SC3645-R |
2SC3645R | Small Signal Bipolar Transistor, 0.14A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-243, PCP, 3 PIN | SANYO Electric Co Ltd | 2SC3645R vs 2SC3645R |