Part Details for 2SC3838KT146N by ROHM Semiconductor
Overview of 2SC3838KT146N by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3838KT146N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7775
|
Newark | Transistor,npn,11V,0.05A,sot-346, Transistor Polarity:Npn, Collector Emitter Voltage Max:11V, Continuous Collector Current:50Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm 2SC3838KT146N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$0.1080 / $0.3740 | Buy Now |
DISTI #
2SC3838KT146NCT-ND
|
DigiKey | RF TRANS NPN 11V 0.05A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
2SC3838KT146N
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3838KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-2SC3838KT146N
|
Mouser Electronics | Bipolar Transistors - BJT NPN 11V 50MA RoHS: Compliant | 7426 |
|
$0.0760 / $0.3600 | Buy Now |
|
Future Electronics | 2SC3838K Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0844 | Buy Now |
|
Quest Components | 1032 |
|
$0.2440 / $0.6100 | Buy Now | |
DISTI #
2SC3838KT146N
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3838KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
2SC3838KT146N
|
TME | Transistor: NPN, bipolar, 11V, 50mA, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0650 / $0.0930 | RFQ |
|
Ameya Holding Limited | 2SC3838K Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59 Min Qty: 1 | 310-Authorized Distributor |
|
$0.0900 / $0.4300 | Buy Now |
DISTI #
2SC3838KT146N
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3838KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
Part Details for 2SC3838KT146N
2SC3838KT146N CAD Models
2SC3838KT146N Part Data Attributes
|
2SC3838KT146N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3838KT146N
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-59, SMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, SMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC3838KT146N
This table gives cross-reference parts and alternative options found for 2SC3838KT146N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3838KT146N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3838KT146/N | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-59, SMT3, 3 PIN | ROHM Semiconductor | 2SC3838KT146N vs 2SC3838KT146/N |