Datasheets
2SC4027S-TL-E by:

Overview of: 2SC4027S-TL-E by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2SC4027S-TL-E

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,362 Cut Tape
  • 1 $1.0400
  • 10 $0.9290
  • 100 $0.7241
View this part on Digi-Key
1,362 Digi-Reel
  • 1 $1.0400
  • 10 $0.9290
  • 100 $0.7241
View this part on Digi-Key
700 Reel
  • 700 $0.5982
  • 1,400 $0.4722
  • 2,100 $0.4407
  • 4,900 $0.4187
  • 17,500 $0.4030
  • 35,000 $0.3950
View this part on Avnet Americas
0 Reel
  • 2,800 $0.3336
  • 4,200 $0.3246
  • 7,000 $0.3156
  • 14,000 $0.3065
  • 28,000 $0.2975
  • 140,000 $0.2885
  • 280,000 $0.2795
View this part on Newark
0 TAPE & REEL FULL
  • 700 $0.5590
  • 1,400 $0.5190
View this part on Newark
1,378 TAPE & REEL CUT
  • 1 $1.0300
  • 10 $0.9290
  • 25 $0.8610
  • 50 $0.7930
  • 100 $0.7250
View this part on RS
1,360 Package
  • 20 $0.9890
View this part on RS
1,360 Reel
  • 20 $0.9890
View this part on Ameya Holding Limited
8,793
View this part on Avnet Europe
0
  • 700 $0.8231
  • 1,400 $0.7634
  • 2,800 $0.6441
  • 4,200 $0.5845
  • 5,600 $0.5296
  • 7,000 $0.4652
  • 70,000 $0.4366
View this part on Chip1Cloud
58,701
View this part on element14 Asia-Pacific
1,378 TAPE & REEL CUT
  • 1 $1.2720
  • 10 $1.1463
  • 100 $0.8948
  • 700 $0.7395
  • 1,400 $0.5828
  • 2,100 $0.5436
  • 4,900 $0.5310
View this part on Farnell
1,378 TAPE & REEL CUT
  • 1 $1.2174
  • 10 $1.0986
  • 100 $0.8573
  • 500 $0.8402
View this part on Farnell
1,378 Reel
  • 100 $0.8573
  • 500 $0.8402

Part Details for: 2SC4027S-TL-E

CAD Models

Part Data Attributes

2SC4027S-TL-E onsemi

Buy Now Datasheet

Compare Parts:

2SC4027S-TL-E onsemi Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL

Source Content uid 2SC4027S-TL-E
Pbfree Code Yes
Part Life Cycle Code Active
Pin Count 3
Manufacturer Package Code 369AH
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 37 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 1.5 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 160 V
Configuration SINGLE
DC Current Gain-Min (hFE) 140
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 15 W
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 120 MHz
VCEsat-Max 0.45 V

Alternate Parts for: 2SC4027S-TL-E

Part Number Description Manufacturer Compare
2SC4027S-TL-E Transistors Small Signal Bipolar Transistor SANYO Semiconductor Co Ltd 2SC4027S-TL-E vs 2SC4027S-TL-E
Part Number Description Manufacturer Compare
2SC4027S-TL-E Transistors Small Signal Bipolar Transistor SANYO Semiconductor Co Ltd 2SC4027S-TL-E vs 2SC4027S-TL-E

Related Parts

Update Alert Settings for: 2SC4027S-TL-E by onsemi

  • Please alert me when 2SC4027S-TL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC4027S-TL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4027S-TL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC4027S-TL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4027S-TL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4027S-TL-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.