Part Details for 2SC4037TL4R by ROHM Semiconductor
Overview of 2SC4037TL4R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4037TL4R
2SC4037TL4R CAD Models
2SC4037TL4R Part Data Attributes
|
2SC4037TL4R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4037TL4R
ROHM Semiconductor
500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC4037TL4R
This table gives cross-reference parts and alternative options found for 2SC4037TL4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4037TL4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4016TV2/Q | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4037TL4R vs 2SC4016TV2/Q |
2SC4037TL4Q | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4037TL4R vs 2SC4037TL4Q |
2SD1423S | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC4037TL4R vs 2SD1423S |
2SC4037TL2P | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4037TL4R vs 2SC4037TL2P |
2SC4037TL2Q | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4037TL4R vs 2SC4037TL2Q |
2SD1504DRF | 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPAK-3 | Renesas Electronics Corporation | 2SC4037TL4R vs 2SD1504DRF |
2SC4037TL3P | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4037TL4R vs 2SC4037TL3P |
2SC4037TL3/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4037TL4R vs 2SC4037TL3/PQ |
2SD1423Q | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC4037TL4R vs 2SD1423Q |
2SC1741S/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4037TL4R vs 2SC1741S/PQ |