Part Details for 2SC4081T106QR by ROHM Semiconductor
Overview of 2SC4081T106QR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4081T106QR
2SC4081T106QR CAD Models
2SC4081T106QR Part Data Attributes
|
2SC4081T106QR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4081T106QR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC4081T106QR
This table gives cross-reference parts and alternative options found for 2SC4081T106QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081T106QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081U3T106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081U3T106Q |
2SC4081T107/Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081T107/Q |
2SC4081U3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081U3T106 |
2SC4081T106QS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081T106QS |
2SC4081 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081 |
2SC4081U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081U3HZGT106 |
2SC4081FRAT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4081T106QR vs 2SC4081FRAT106Q |
2SC4081Q | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SC4081T106QR vs 2SC4081Q |