-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SC4102U3HZGT106RCT-ND
|
DigiKey | TRANS NPN 120V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2665 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
755-2SC4102U3HZGT106
|
Mouser Electronics | Bipolar Transistors - BJT H. Volt 120V, 50mA UMT3 RoHS: Compliant | 2938 |
|
$0.0910 / $0.4100 | Buy Now |
|
Future Electronics | 120V, 0.05A, 200mW, Automotive AEC-Q101 3-Pin UMT. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0950 / $0.1040 | Buy Now |
|
Quest Components | 2869 |
|
$0.1780 / $0.8900 | Buy Now | |
DISTI #
2SC4102U3HZGT106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3HZGT106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 300-Authorized Distributor |
|
$0.0940 / $0.3500 | Buy Now |
DISTI #
2SC4102U3HZGT106R
|
Avnet Silica | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R (Alt: 2SC4102U3HZGT106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2948273RL
|
element14 Asia-Pacific | TRANSISTOR, AEC-Q101, NPN, 120V, 0.05A RoHS: Compliant Min Qty: 100 Container: Reel | 3010 |
|
$0.1206 / $0.1945 | Buy Now |
DISTI #
2948273
|
element14 Asia-Pacific | TRANSISTOR, AEC-Q101, NPN, 120V, 0.05A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3010 |
|
$0.1206 / $0.3491 | Buy Now |
DISTI #
2948273
|
Farnell | TRANSISTOR, AEC-Q101, NPN, 120V, 0.05A RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 3010 |
|
$0.0831 / $0.3789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4102U3HZGT106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102U3HZGT106R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for 2SC4102U3HZGT106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102U3HZGT106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102T106 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102T106 |
2SC4102 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102 |
2SC4102T107/R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102T107/R |
2SC4102T106R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102T106R |
2SC4102U3T106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102U3T106R |
2SC4102U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102U3HZGT106 |
2SC4102FRAT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102FRAT106R |
2SC4102FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3HZGT106R vs 2SC4102FRAT106 |