Part Details for 2SC4271-LT by SANYO Electric Co Ltd
Overview of 2SC4271-LT by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC4271-LT
2SC4271-LT CAD Models
2SC4271-LT Part Data Attributes
|
2SC4271-LT
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4271-LT
SANYO Electric Co Ltd
RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-126
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2200 MHz |
Alternate Parts for 2SC4271-LT
This table gives cross-reference parts and alternative options found for 2SC4271-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4271-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4271-CD | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-126 | SANYO Electric Co Ltd | 2SC4271-LT vs 2SC4271-CD |
2SC4271-YA | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-126 | SANYO Electric Co Ltd | 2SC4271-LT vs 2SC4271-YA |