2SC4617G-Q-AL3-R
Unisonic Technologies Co Ltd
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3

Overview of 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd

2SC4617G-Q-AL3-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
Want to compare parts?
  1. 2SC4617G-Q-AL3-R
    Unisonic Technologies Co Ltd
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3
    VS

Alternate Parts for 2SC4617G-Q-AL3-R

This table gives cross-reference parts and alternative options found for 2SC4617G-Q-AL3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4617G-Q-AL3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC2021C1/QS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC2021C1/QS
2SC5658T2L Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC5658T2L
2SC4617HT2L Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC4617HT2L
2SC4617L-Q-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd 2SC4617G-Q-AL3-R vs 2SC4617L-Q-AE3-R
2SC2021MC2/QS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC2021MC2/QS
2SC2021/Q Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC2021/Q
2SC2021M/QR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC2021M/QR
2SC4617EBQ Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN ROHM Semiconductor 2SC4617G-Q-AL3-R vs 2SC4617EBQ
2SC4617L-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Unisonic Technologies Co Ltd 2SC4617G-Q-AL3-R vs 2SC4617L-AE3-R
2SC5658 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Secos Corporation 2SC4617G-Q-AL3-R vs 2SC5658

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 2SC4617G-Q-AL3-R would you like to use for your alert(s)?
  • Please alert me when 2SC4617G-Q-AL3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4617G-Q-AL3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4617G-Q-AL3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4617G-Q-AL3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4617G-Q-AL3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4617G-Q-AL3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: