-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4672T100Q by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
|
ComSIT USA | LOW FREQUENCY (50 V, 3 A) TRANSISTOR Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
2SC4672T100Q
|
Avnet Asia | (Alt: 2SC4672T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 2W 50V 3A NPN SOT-89 Single Bipolar Transistors RoHS | 65 |
|
$0.0883 / $0.2009 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 21000 |
|
$0.1401 / $0.1506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2SC4672T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4672T100Q
ROHM Semiconductor
3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | SMALL OUTLINE, R-PSSO-F3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 120 | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e2 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation Ambient-Max | 2 W | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | TIN COPPER | |
| Terminal Form | FLAT | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | AMPLIFIER | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 210 MHz | |
| VCEsat-Max | 0.35 V |
This table gives cross-reference parts and alternative options found for 2SC4672T100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4672T100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4672T100/Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, 3 PIN | 2SC4672T100Q vs 2SC4672T100/Q |
| 2SC4672T100P | ROHM Semiconductor | Check for Price | 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, 3 PIN | 2SC4672T100Q vs 2SC4672T100P |
| 2SD2185 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINIP3-F1, 3 PIN | 2SC4672T100Q vs 2SD2185 |