-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, CPT3, SC-63, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC5103TLQCT-ND
|
DigiKey | TRANS NPN 60V 5A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1888 In Stock |
|
$0.5038 / $1.1500 | Buy Now |
DISTI #
755-2SC5103TLQ
|
Mouser Electronics | Bipolar Transistors - BJT NPN, CPT3 HFE RANK 'Q RoHS: Compliant | 931 |
|
$0.4300 / $1.1500 | Buy Now |
|
Future Electronics | 2SC5103 Series 60 V 5 A SMT NPN High Speed Switching Transistor - SC-63 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Bristol Electronics | 6765 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-428 | 2780 |
|
$1.1100 / $2.9600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-428 | 1711 |
|
$0.6545 / $1.8700 | Buy Now |
DISTI #
2SC5103TLQ
|
TTI | Bipolar Transistors - BJT NPN, CPT3 HFE RANK 'Q RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4300 / $0.4560 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 1W 120@1A,2V 5A NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS | 521 |
|
$0.2306 / $0.4196 | Buy Now |
DISTI #
1680133
|
Farnell | TRANSISTOR RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.4270 / $1.2811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5103TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5103TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, CPT3, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | ROHS COMPLIANT, CPT3, SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn98Cu2) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
Turn-off Time-Max (toff) | 1800 ns | |
Turn-on Time-Max (ton) | 300 ns |
This table gives cross-reference parts and alternative options found for 2SC5103TLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5103TLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5148 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | API Technologies Corp | 2SC5103TLQ vs 2N5148 |
BUY68 | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2SC5103TLQ vs BUY68 |
2N4001LEADFREE | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2SC5103TLQ vs 2N4001LEADFREE |
BUY48.MODR1 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | 2SC5103TLQ vs BUY48.MODR1 |
2N4895 | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2SC5103TLQ vs 2N4895 |
2N5148 | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Semitronics Corp | 2SC5103TLQ vs 2N5148 |
2N4897 | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SC5103TLQ vs 2N4897 |
2N5335 | 3000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | onsemi | 2SC5103TLQ vs 2N5335 |
BUY48 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | 2SC5103TLQ vs BUY48 |
2N4000 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | 2SC5103TLQ vs 2N4000 |