Part Details for 2SC5277A-2-TL-E by onsemi
Overview of 2SC5277A-2-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5277A-2-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4075
|
Newark | Each |Onsemi 2SC5277A-2-TL-E RoHS: Not Compliant Min Qty: 1290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3250 | Buy Now |
DISTI #
2SC5277A-2-TL-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.03A 3-Pin(2+Tab) SMCP T/R - Tape and Reel (Alt: 2SC5277A-2-TL-E) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60414 Partner Stock |
|
$0.2418 / $0.2886 | Buy Now |
|
Rochester Electronics | 2SC5277 - RF Transistor 10V, 30mA, fT=8GHz, NPN Single SMCP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60414 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for 2SC5277A-2-TL-E
2SC5277A-2-TL-E CAD Models
2SC5277A-2-TL-E Part Data Attributes
|
2SC5277A-2-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5277A-2-TL-E
onsemi
RF Transistor 10V, 30mA, fT=8GHz, NPN Single SMCP, SC-75 / SMCP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 / SMCP | |
Pin Count | 3 | |
Manufacturer Package Code | 463AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |