Part Details for 2SC536NF(NPA) by SANYO Electric Co Ltd
Overview of 2SC536NF(NPA) by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC536NF(NPA)
2SC536NF(NPA) CAD Models
2SC536NF(NPA) Part Data Attributes:
|
2SC536NF(NPA)
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC536NF(NPA)
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.15A I(C), NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO |