2SC5482E
Isahaya Electronics Corporation
Description: Transistor

Overview of 2SC5482E by Isahaya Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 2SC5482E by Isahaya Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC5482E by Isahaya Electronics Corporation

2SC5482E
Isahaya Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ISAHAYA ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
14 pF
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
150
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.6 W
Power Dissipation-Max (Abs)
0.6 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. 2SC5482E
    Isahaya Electronics Corporation
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5482E by Isahaya Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5482E by Isahaya Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SC5482E would you like to use for your alert(s)?
  • Please alert me when 2SC5482E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC5482E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5482E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC5482E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5482E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5482E by Isahaya Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: