If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, 3 PIN
2SC5585TL
Yes
Yes
Active
ROHM CO LTD
SC-75A
SMALL OUTLINE, R-PDSO-G3
3
EAR99
8541.21.00.75
ROHM Semiconductor
1.08
0.5 A
12 V
SINGLE
270
R-PDSO-G3
e1
1
1
3
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
NPN
0.15 W
Not Qualified
Other Transistors
YES
TIN SILVER COPPER
GULL WING
DUAL
10
SWITCHING
SILICON
320 MHz
6,710
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5585 Transistors | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, EMT3, 3 PIN | ROHM Semiconductor | 2SC5585TL vs 2SC5585 |
623,157 of 2,632,902 parts
-0.16% change vs. last year16,932 of 49,440 parts
-0.18% change vs. last year4,308 of 9,940 parts
-0.15% change vs. last year