-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4604
|
Newark | Transistor, Npn, 50V, 5A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:400Mhz, Power Dissipation Pd:15W, Dc Collector Current:5A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SC5706-TL-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2597 |
|
$0.6630 / $0.9900 | Buy Now |
DISTI #
13AC6278
|
Newark | Transistor, Npn, 50V, 5A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:5A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:400Mhz Rohs Compliant: Yes |Onsemi 2SC5706-TL-H Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8470 | Buy Now |
DISTI #
65T2497
|
Newark | Bipolar Transistor 100V 5A Vce(Sat), 135Mv Max. Npn Single Tp/Tp-Fa/Reel Rohs Compliant: Yes |Onsemi 2SC5706-TL-H Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4940 | Buy Now |
DISTI #
2SC5706-TL-HOSCT-ND
|
DigiKey | TRANS NPN 50V 5A TPFA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1697 In Stock |
|
$0.3591 / $0.9600 | Buy Now |
DISTI #
2SC5706-TL-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-H) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Reel | 350038500 Factory Stock |
|
$0.3555 / $0.4243 | Buy Now |
DISTI #
863-2SC5706-TL-H
|
Mouser Electronics | RF Bipolar Transistors BIP NPN 5A 50V RoHS: Compliant | 1898 |
|
$0.3590 / $0.9600 | Buy Now |
DISTI #
70341670
|
RS | ON Semi 2SC5706-TL-H NPN Bipolar Transistor, 5 A, 50 V, 4-Pin TP-FA | ON Semiconductor 2SC5706-TL-H RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | Bipolar (BJT) Transistor NPN 50V 5A 400MHz 800mW Surface Mount 2-TP-FA RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
2SC5706-TL-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-H) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Reel | 350038500 Factory Stock |
|
$0.3555 / $0.4243 | Buy Now |
DISTI #
2SC5706-TL-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-H) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.4610 / $0.5503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5706-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5706-TL-H
onsemi
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | HALOGEN AND LEAD FREE, SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for 2SC5706-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5706-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5706 | SMALL SIGNAL TRANSISTOR | onsemi | 2SC5706-TL-H vs 2SC5706 |
2SC5706-TL | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP-FA, 4 PIN | SANYO Semiconductor Co Ltd | 2SC5706-TL-H vs 2SC5706-TL |