Part Details for 2SC6019(TP-FA) by onsemi
Overview of 2SC6019(TP-FA) by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC6019(TP-FA)
2SC6019(TP-FA) CAD Models
2SC6019(TP-FA) Part Data Attributes:
|
2SC6019(TP-FA)
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC6019(TP-FA)
onsemi
TRANSISTOR,BJT,NPN,15V V(BR)CEO,7A I(C),TO-252VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES |