-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3518
|
Newark | Transistor, Bipolar, Npn, 30V, 2A/Sot-89 Rohs Compliant: Yes |Rohm 2SCR512PHZGT100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 908 |
|
$0.3060 / $0.6140 | Buy Now |
DISTI #
846-2SCR512PHZGT100CT-ND
|
DigiKey | TRANS NPN 30V 2A SOT89 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1938 / $0.5900 | Buy Now |
DISTI #
2SCR512PHZGT100
|
Avnet Americas | Transistor, Bipolar, NPN, 30 V, 2 A, SOT-89, AEC-Q101, 200 hFE - Tape and Reel (Alt: 2SCR512PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2015 / $0.2294 | Buy Now |
DISTI #
755-2SCR512PHZGT100
|
Mouser Electronics | Bipolar Transistors - BJT NPN 2A 30V Medium Power Transistor for Automotive RoHS: Compliant | 1539 |
|
$0.1930 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1938 | Buy Now |
DISTI #
53047525
|
Verical | Trans GP BJT NPN 30V 2A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) MPT T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 1901 | Americas - 982 |
|
$0.3581 / $0.3870 | Buy Now |
DISTI #
54688819
|
Verical | Trans GP BJT NPN 30V 2A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) MPT T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2001 | Americas - 340 |
|
$0.2238 / $0.2250 | Buy Now |
|
Quest Components | 785 |
|
$0.3320 / $0.8300 | Buy Now | |
DISTI #
2SCR512PHZGT100
|
Avnet Americas | Transistor, Bipolar, NPN, 30 V, 2 A, SOT-89, AEC-Q101, 200 hFE - Tape and Reel (Alt: 2SCR512PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2015 / $0.2294 | Buy Now |
|
Ameya Holding Limited | NPN 2A 30V Medium Power Transistor for Automotive Min Qty: 1 | 900-Authorized Distributor |
|
$0.2078 / $0.8085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR512PHZGT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR512PHZGT100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SCR512PHZGT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR512PHZGT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR512P5T100 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCR512PHZGT100 vs 2SCR512P5T100 |
2SCR512PFRAT100 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SCR512PHZGT100 vs 2SCR512PFRAT100 |