Part Details for 2SD1367BB by Renesas Electronics Corporation
Overview of 2SD1367BB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1367BB
2SD1367BB CAD Models
2SD1367BB Part Data Attributes:
|
2SD1367BB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1367BB
Renesas Electronics Corporation
2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SD1367BB
This table gives cross-reference parts and alternative options found for 2SD1367BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1367BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1367BA | Small Signal Bipolar Transistor, 2A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1367BA |
2SD1367BB | Small Signal Bipolar Transistor, 2A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1367BB |
2SD1368-CA | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD1367BB vs 2SD1368-CA |
2SD1368CA | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1368CA |
2SD1367BC | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367BC |
2SD1368CATR | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1368CATR |
2SD1368-CA | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SD1367BB vs 2SD1368-CA |
2SD1367BA | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367BA |
2SD1367-BB | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367-BB |
2SD1368CA | Small Signal Bipolar Transistor, 1A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1368CA |