Part Details for 2SD1489D by Hitachi Ltd
Overview of 2SD1489D by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1489D
2SD1489D CAD Models
2SD1489D Part Data Attributes
|
2SD1489D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1489D
Hitachi Ltd
Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SD1489D
This table gives cross-reference parts and alternative options found for 2SD1489D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1489D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1489-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SD1489D vs 2SD1489-D |
2SD1489-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SD1489D vs 2SD1489-D |
2SD1489-B | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SD1489D vs 2SD1489-B |
2SD1489C | Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92 | Hitachi Ltd | 2SD1489D vs 2SD1489C |
2SD1489-C | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SD1489D vs 2SD1489-C |
2SD1489-B | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SD1489D vs 2SD1489-B |
2SD1489B | Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92 | Hitachi Ltd | 2SD1489D vs 2SD1489B |
2SD1489B | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SD1489D vs 2SD1489B |
2SD1489-C | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SD1489D vs 2SD1489-C |