Transistors
2SD1614XK-T2-AZ
Description: 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN

Overview of 2SD1614XK-T2-AZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SD1614XK-T2-AZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1614XK-T2-AZ by Renesas Electronics Corporation

2SD1614XK-T2-AZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC-62
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. 2SD1614XK-T2-AZ
    Renesas Electronics Corporation
    2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN
    VS

Alternate Parts for 2SD1614XK-T2-AZ

This table gives cross-reference parts and alternative options found for 2SD1614XK-T2-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1614XK-T2-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD1614XK-T2 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation 2SD1614XK-T2-AZ vs 2SD1614XK-T2
2SD1614XK-T2 Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1614XK-T2-AZ vs 2SD1614XK-T2
Part Number Description Manufacturer Compare
2SD1766T100 Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor 2SD1614XK-T2-AZ vs 2SD1766T100
2SD1766T101P 2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SD1614XK-T2-AZ vs 2SD1766T101P
PZTA43T/R TRANSISTOR 100 mA, 200 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2SD1614XK-T2-AZ vs PZTA43T/R
2SD1621U Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd 2SD1614XK-T2-AZ vs 2SD1621U
2SD1621 TRANSISTOR 2000 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal onsemi 2SD1614XK-T2-AZ vs 2SD1621
2SD1614XM-T2-AZ Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group 2SD1614XK-T2-AZ vs 2SD1614XM-T2-AZ
2SD1614-T2XM Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN NEC Electronics America Inc 2SD1614XK-T2-AZ vs 2SD1614-T2XM
2SD1614-T1XK Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN NEC Electronics America Inc 2SD1614XK-T2-AZ vs 2SD1614-T1XK
BSY56 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2SD1614XK-T2-AZ vs BSY56
KSD1621R Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Fairchild Semiconductor Corporation 2SD1614XK-T2-AZ vs KSD1621R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1614XK-T2-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1614XK-T2-AZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SD1614XK-T2-AZ would you like to use for your alert(s)?
  • Please alert me when 2SD1614XK-T2-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1614XK-T2-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1614XK-T2-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1614XK-T2-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1614XK-T2-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1614XK-T2-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: