Part Details for 2SD1779K by Renesas Electronics Corporation
Overview of 2SD1779K by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1779K
2SD1779K CAD Models
2SD1779K Part Data Attributes
|
2SD1779K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1779K
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,60V V(BR)CEO,2A I(C),TO-260VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2000 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO |