Part Details for 2SD1805E by SANYO Electric Co Ltd
Overview of 2SD1805E by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1805E
2SD1805E CAD Models
2SD1805E Part Data Attributes:
|
2SD1805E
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1805E
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD1805E
This table gives cross-reference parts and alternative options found for 2SD1805E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1805E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1803Q | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805E vs 2SD1803Q |
PBSS4560PA,115 | PBSS4560PA - 60 V, 6 A NPN low V_CEsat (BISS) transistor@en-us DFN 3-Pin | Nexperia | 2SD1805E vs PBSS4560PA,115 |
2SD1803Q | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1805E vs 2SD1803Q |
2SD1803S | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1805E vs 2SD1803S |
2SD1803T | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805E vs 2SD1803T |
2SD1805G | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1805E vs 2SD1805G |
2SD1805 | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805E vs 2SD1805 |
DXT2010P5-13 | Small Signal Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, GREEN, PLASTIC, POWERDI 5, 3 PIN | Diodes Incorporated | 2SD1805E vs DXT2010P5-13 |
2SD1805G | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1805E vs 2SD1805G |
2SD1803T | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1805E vs 2SD1803T |