Part Details for 2SD1806G by SANYO Electric Co Ltd
Overview of 2SD1806G by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SD1806G
2SD1806G CAD Models
2SD1806G Part Data Attributes
|
2SD1806G
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1806G
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD1806G
This table gives cross-reference parts and alternative options found for 2SD1806G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1806G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1160-Y(2-7B1A) | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1806G vs 2SD1160-Y(2-7B1A) |
2SD1801U | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1806G vs 2SD1801U |
2SD1806 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1806G vs 2SD1806 |
2SD1160-O(2-7B1A) | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1806G vs 2SD1160-O(2-7B1A) |
2SD1801 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Electric Co Ltd | 2SD1806G vs 2SD1801 |
2SD1160 | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1806G vs 2SD1160 |
2SD1806F | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1806G vs 2SD1806F |
2SD1801 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1806G vs 2SD1801 |
2SD1801U | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1806G vs 2SD1801U |
2SD1801T | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1806G vs 2SD1801T |