Part Details for 2SD1809 by ROHM Semiconductor
Overview of 2SD1809 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1809
2SD1809 CAD Models
2SD1809 Part Data Attributes
|
2SD1809
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1809
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-92L | |
Package Description | TO-92L, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2SD1809
This table gives cross-reference parts and alternative options found for 2SD1809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBT3904E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | 2SD1809 vs SMBT3904E6327HTSA1 |
MMBT3906/L99Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | 2SD1809 vs MMBT3906/L99Z |
MMBT3904 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | 2SD1809 vs MMBT3904 |
UBCX38C | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SD1809 vs UBCX38C |
MMST3904T146 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SD1809 vs MMST3904T146 |
BC372RLRA | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | 2SD1809 vs BC372RLRA |
BC338 | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Motorola Semiconductor Products | 2SD1809 vs BC338 |
PN2484 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN | Micro Electronics Ltd | 2SD1809 vs PN2484 |
BC338 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92A, 3 PIN | Baneasa SA | 2SD1809 vs BC338 |
MMBT3906 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2SD1809 vs MMBT3906 |