-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4168
|
Newark | Transistor, Bipolar, Npn, 100V, 3A-To251 |Onsemi 2SD1815S-E Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3650 | Buy Now |
DISTI #
65T2526
|
Newark | Bip Npn 3A 100V/Blkbg Rohs Compliant: Yes |Onsemi 2SD1815S-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2SD1815S-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TP Bulk - Bulk (Alt: 2SD1815S-E) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 6000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | 2SD1815 - Small Signal Bipolar Transistor, 3A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 81165 |
|
$0.2715 / $0.3194 | Buy Now |
DISTI #
2SD1815S-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TP Bulk - Bulk (Alt: 2SD1815S-E) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 6000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
2SD1815S-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TP Bulk - Bulk (Alt: 2SD1815S-E) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 6000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
4182022
|
Farnell | TRANSISTOR, BIPOLAR, NPN, 100V, 3A-TO251 RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 81165 |
|
$0.4213 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1815S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1815S-E
onsemi
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for 2SD1815S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1815S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1815S-TL-E | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815S-E vs 2SD1815S-TL-E |
2SD1815S-TL-H | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815S-E vs 2SD1815S-TL-H |