-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Bulk |
Bulk |
|
|
60165 Partner Stock | Bulk |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
60165 |
|
|
|
60165 | Each |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1815S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1815S-E
onsemi
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG
|
Source Content uid | 2SD1815S-E | |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for 2SD1815S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1815S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1815S-TL-H Transistors | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815S-E vs 2SD1815S-TL-H |
2SD1815S-H Transistors | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG | onsemi | 2SD1815S-E vs 2SD1815S-H |