-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2527
|
Newark | Transistor, Bipolar, Npn, 100V, 3A/To252, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2SD1815S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4730 | Buy Now |
DISTI #
2SD1815S-TL-EOSCT-ND
|
DigiKey | TRANS NPN 100V 3A TPFA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
630 In Stock |
|
$0.3440 / $0.9200 | Buy Now |
DISTI #
2SD1815S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1815S-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3406 / $0.4066 | Buy Now |
DISTI #
863-2SD1815S-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 3A 100V RoHS: Compliant | 700 |
|
$0.3930 / $0.9100 | Buy Now |
DISTI #
70341700
|
RS | ON Semi 2SD1815S-TL-E NPN Bipolar Transistor, 3 A, 100 V, 4-Pin TP-FA | ON Semiconductor 2SD1815S-TL-E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Rochester Electronics | 2SD1815 - NPN Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 335811 |
|
$0.3405 / $0.4006 | Buy Now |
DISTI #
2SD1815S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1815S-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3406 / $0.4066 | Buy Now |
|
Ameya Holding Limited | 2SD1815S-TL-E , NPN 双极晶体管, 3 A, Vce=100 V, HFE:140, 1 MHz, 4针 TP-FA封装 | 833 |
|
RFQ | |
DISTI #
2SD1815S-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1815S-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3406 / $0.4066 | Buy Now |
DISTI #
2SD1815S-TL-E
|
Avnet Silica | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TP-FA T/R (Alt: 2SD1815S-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1815S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1815S-TL-E
onsemi
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SD1815S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1815S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1815S-TL-H | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815S-TL-E vs 2SD1815S-TL-H |
2SD1815S-H | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG | onsemi | 2SD1815S-TL-E vs 2SD1815S-H |