Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Reel |
|
|
0 | TAPE & REEL CUT |
|
|
2SD1815S-TL-H onsemiBuy Now Datasheet |
Compare Parts:2SD1815S-TL-H onsemi Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL |
Source Content uid | 2SD1815S-TL-H | |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SD1815S-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1815S-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1815S-TL-E Transistors | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815S-TL-H vs 2SD1815S-TL-E |
2SD1815S-E Transistors | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG | onsemi | 2SD1815S-TL-H vs 2SD1815S-E |