Part Details for 2SD1867TV6 by ROHM Semiconductor
Overview of 2SD1867TV6 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1867TV6
2SD1867TV6 CAD Models
2SD1867TV6 Part Data Attributes:
|
2SD1867TV6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1867TV6
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2SD1867TV6
This table gives cross-reference parts and alternative options found for 2SD1867TV6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1867TV6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD986 | Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | Fairchild Semiconductor Corporation | 2SD1867TV6 vs KSD986 |
2SD1867TV2C | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV2C |
2SD1867TV2A | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV2A |
2SD1867TV6A | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV6A |
2SD1867TV3B | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV3B |
2SD1867TV3A | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV3A |
2SD1867TV2B | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV2B |
2SD1867TV4A | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV4A |
2SD1867TV6C | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1867TV6 vs 2SD1867TV6C |
KSD986 | Small Signal Bipolar Transistor, 1.5A I(C), 1-Element, NPN, Silicon, TO-126 | Samsung Semiconductor | 2SD1867TV6 vs KSD986 |