Part Details for 2SD1898T101/PR by ROHM Semiconductor
Overview of 2SD1898T101/PR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SD1898T101/PR
2SD1898T101/PR CAD Models
2SD1898T101/PR Part Data Attributes
|
2SD1898T101/PR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1898T101/PR
ROHM Semiconductor
Small Signal Bipolar Transistor, 1-Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1898T101/PR
This table gives cross-reference parts and alternative options found for 2SD1898T101/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898T101/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898T101/QR | Small Signal Bipolar Transistor, 1-Element, Silicon, | ROHM Semiconductor | 2SD1898T101/PR vs 2SD1898T101/QR |
2SD1664T100/Q | 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SD1898T101/PR vs 2SD1664T100/Q |