Part Details for 2SD2118 by Secos Corporation
Overview of 2SD2118 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2118
2SD2118 CAD Models
2SD2118 Part Data Attributes
|
2SD2118
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD2118
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD2118
This table gives cross-reference parts and alternative options found for 2SD2118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2118 | Medium Power NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 20V; IC (A): 5A; HFE Min: 120; HFE Max: 390; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 1V; IC (mA)1: 4000mA; IB (mA): 100mA; FT Min (MHz): 150+ MHz; PTM Max (W): 1W; Package: TO-251/252; package_code: TO-251/252; mfr_package_code: TO-251/252 | Galaxy Microelectronics | 2SD2118 vs 2SD2118 |
2SD2118 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SD2118 vs 2SD2118 |